US1M-13-F | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

US1M-13-F

Diodes Incorporated

Diode Switching 1KV 1A 2-Pin SMA T/R

制造商料号#: US1M-13-F

替代型号#: US1M-13-F


legend 通过RoHS认证

描述

文档

替代/替换

信息

Diode Switching 1KV 1A 2-Pin SMA T/R

技术参数

  • Glass Passivated Die Construction
  • Ultra-Fast Recovery Time for High Efficiency
  • Surge Overload Rating to 30A Peak
  • High Current Capability
  • Ideally Suited for Automated Assembly
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

技术特性

描述
寻找类似物料
Peak Reverse Recovery Time
75 ns
Peak Reverse Repetitive Voltage
1000 V
Peak Non-Repetitive Surge Current
30 A
Type
Switching Diode
Peak Average Forward Current
1 A
Peak Forward Voltage
1.7 V
Max Processing Temp
260
Configuration
Single
Operating Temperature
-65 to 150 °C
Peak Reverse Current
5 uA
Mounting
Surface Mount
Lead Finish
Matte Tin

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.10.00.80
HTSN:
8541.10.00.80
UNSPSC:
32121701
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
USD    $0.0646

有现货

0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 5000  递增数量: 5000


    image

    Invalid Quantity

    5000:  

    $0.0646


    10000:  

    $0.0618


    20000:  

    $0.0592


    30000:  

    $0.0575


    50000:  

    $0.0568



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单