MMBD4148-7-F | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MMBD4148-7-F

Diodes Incorporated

Diode Switching 75V 0.3A 3-Pin SOT-23 T/R

制造商料号#: MMBD4148-7-F

替代型号#: MMBD4148-7-F


legend 通过RoHS认证

描述

文档

替代/替换

信息

Diode Switching 75V 0.3A 3-Pin SOT-23 T/R

技术参数

  • Fast Switching Speed
  • Surface Mount Package Ideally Suited for Automated Insertion
  • For General Purpose Switching Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

技术特性

描述
寻找类似物料
Lead Finish
Matte Tin
Peak Reverse Recovery Time
4 ns
Peak Forward Voltage
1.25@0.15A V
Mounting
Surface Mount
Screening Level
Commercial
Type
Switching Diode
Peak Reverse Repetitive Voltage
75 V
Peak Average Forward Current
0.3 A
Configuration
Single
Peak Non-Repetitive Surge Current
2 A
Max Processing Temp
260
Operating Temperature
-65 to 150 °C
Peak Reverse Current
1 uA

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.10.00.70
HTSN:
8541.10.00.70
UNSPSC:
32121701
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
USD    $0.0841

有现货

15000
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单