DFLS130L-7 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

DFLS130L-7

Diodes Incorporated

Diode Schottky 30V 1A 2-Pin PowerDI 123 T/R

制造商料号#: DFLS130L-7

替代型号#: DFLS130L-7


legend 通过RoHS认证

描述

文档

替代/替换

信息

Diode Schottky 30V 1A 2-Pin PowerDI 123 T/R

技术参数

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • High Current Capability and Low Forward Voltage Drop
  • Lead-Free Finish; RoHS Compliant
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability

技术特性

描述
寻找类似物料
Peak Reverse Current
1000 uA
Peak Reverse Repetitive Voltage
30 V
Operating Temperature
-40 to 125 °C
Configuration
Single
Type
Schottky Diode
Max Processing Temp
260
Lead Finish
Matte Tin
Peak Forward Voltage
0.36@1.5A V
Mounting
Surface Mount
Peak Average Forward Current
1 A
Peak Non-Repetitive Surge Current
50 A

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121701
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
USD    $0.1231

有现货

0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.1231


    6000:  

    $0.1177


    12000:  

    $0.1127


    18000:  

    $0.1096


    30000:  

    $0.1081



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单