DFLS1200-7 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

DFLS1200-7

Diodes Incorporated

Diode Schottky 200V 1A 2-Pin PowerDI 123 T/R

制造商料号#: DFLS1200-7

替代型号#: DFLS1200-7


legend 通过RoHS认证

描述

文档

替代/替换

信息

Diode Schottky 200V 1A 2-Pin PowerDI 123 T/R

技术参数

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss, High Efficiency
  • Patented Interlocking Clip Design for High Surge Current Capacity
  • Lead Free Finish, RoHS Compliant
  • "Green" Molding Compound (No Br, Sb)
  • Qualified to AEC-Q101 Standards for High Reliability

技术特性

描述
寻找类似物料
Operating Temperature
-65 to 150 °C
Peak Reverse Repetitive Voltage
200 V
Peak Non-Repetitive Surge Current
40 A
Mounting
Surface Mount
Lead Finish
Matte Tin
Peak Average Forward Current
1 A
Max Processing Temp
260
Peak Reverse Current
2 uA
Configuration
Single
Type
Schottky Diode
Peak Forward Voltage
0.85 V

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121701
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
USD    $0.2036

有现货

0
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单