CD0603-B0130L | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CD0603-B0130L

Bourns

Diode Small Signal Schottky 35V 0.1A 2-Pin SMD T/R

制造商料号#: CD0603-B0130L

替代型号#: CD0603-B0130L


legend 通过RoHS认证

描述

文档

替代/替换

信息

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers small-signal high-speed Schottky Barrier Diodes for switching and rectification applications, in compact chip package 0603 and 1005 size format, which offer PCB real estate savings and are considerably smaller than most competitive parts. The Schottky Barrier Diodes offer a forward current of 30 mA, 100 mA or 200 mA, a reverse voltage of 30 V and 40 V and also have a low forward voltage option. The diodes are lead free with Cu/Ni/Au plated terminations and are compatible with lead free manufacturing processes, conforming to many industry and government regulations on lead free components.Bourns Chip Diodes conform to JEDEC standards, easy to handle on standard pick and place equipment and their flat configuration makes roll away much more difficult.

技术参数

  • Forward Voltage (Max.): 0.44 V
  • Lead free as standard
  • RoHS compliant
  • Leadless
  • Low stored charge

技术特性

描述
寻找类似物料
Peak Average Forward Current
0.1 A
Max Processing Temp
260
Operating Temperature
-40 to 125 °C
Lead Finish
Gold
Configuration
Single
Mounting
Surface Mount
Peak Reverse Repetitive Voltage
35 V
Peak Reverse Current
30@30V uA
Type
Small Signal Schottky Diode
Peak Non-Repetitive Surge Current
1 A
Peak Forward Voltage
0.44 V

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121701
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
USD    $0.068

有现货

0
  • 货期: 14 周
  • 数量:

    - | +

    最小起订量: 8000  递增数量: 4000


    image

    Invalid Quantity

    8000:  

    $0.068


    16000:  

    $0.0662


    24000:  

    $0.0646


    40000:  

    $0.063


    80000:  

    $0.0622



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单