HSMP-3813-TR1G | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

HSMP-3813-TR1G

Broadcom

Diode PIN Attenuator 100V 3-Pin SOT-23 T/R

制造商料号#: HSMP-3813-TR1G

替代型号#: HSMP-3813-TR1G


legend 通过RoHS认证

描述

文档

替代/替换

信息

The HSMP-3813 series is specifically designed for low distortion attenuator applications. They are specifically designed for use at frequencies which are much higher than the upper limit for conventional diodes. A SPICE model is not available for PIN diodes as SPICE does not provide for a key PIN diode characteristic, carrier lifetime.

技术参数

  • Diodes Optimized for:
    • Low Distortion Attenuating
    • Microwave Frequency Operation
  • Surface Mount Packages
    • Common Anode Configurations
    • Tape and Reel Options Available
  • Low Failure in Time (FIT) Rate[1]
  • Lead free

技术特性

描述
寻找类似物料
Lead Finish
Gold
Maximum Diode Capacitance
0.35@50V pF
Max Processing Temp
260
Maximum Series Resistance @ Maximum IF
3@100mA Ohm
Typical Carrier Life Time
1.5 us
Type
Attenuator
Mounting
Surface Mount
Maximum Series Resistance @ Minimum IF
70@1mA Ohm
Maximum Reverse Voltage
100 V
Configuration
Dual Common Anode

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541100080}
HTSN:
8541100080}
UNSPSC:
32111514
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
USD    $0.80

有现货

0
  • 货期: 7 周
  • 数量:

    - | +

    最小起订量: 9000  递增数量: 3000


    image

    Invalid Quantity

    9000:  

    $0.80


    15000:  

    $0.64


    24000:  

    $0.5333


    45000:  

    $0.4923


    90000:  

    $0.4571



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单