TPD4E101DPWR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPD4E101DPWR

Texas Instruments

ESD Suppressor Diode Arrays ±15KV 4-Pin X2SON T/R

制造商料号#: TPD4E101DPWR

替代型号#: TPD4E101DPWR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPD4E101 is a four channel ESD protection device in an ultra small DPW package. It is the industry’s smallest 4-ch ESD protection device with 0.48mm pitch. This larger pitch helps save on PCB manufacturing costs. The device provides IEC61000-4-2 compliance up to 15kV contact discharge. It has an ESD clamp circuit with back-to-back diodes for bipolar/bidirectional signal support. The 7pF line capacitance is suitable for a wide range of applications supporting data rate up to 700Mbps.Typical application areas in portable applications are:

  • Audio lines (Microphone, Earphone and Speakerphone)
  • SD interface
  • SIM interface
  • Keypad or other buttons

 

技术参数

  • Provides System Level ESD Protection for Low-voltage IO Interface
  • IEC 61000-4-2 Level 4
    • ±15kV (Air discharge)
    • ±15kV (Contact discharge)
  • IEC 61000-4-5 (Surge): 3A (8/20 µs)
  • IO Capacitance 4.8pF (Typ)
  • RDYNAMIC 0.45Ω (Typ)
  • DC Breakdown Voltage ±6V (Min)
  • Ultra low Leakage Current 100nA (Max)
  • 10V Clamping Voltage (Max at Ipp = 1A)
  • Industrial Temperature Range: –40°C to 125°C
  • Space Saving DPW package (0.8mm x 0.8mm)
  • 技术特性

    描述
    寻找类似物料
    ESD Protection Voltage
    ±15@Air Gap/±15@Contact Disc kV
    Mounting
    Surface Mount
    Direction Type
    Bi-Directional
    Maximum Clamping Voltage
    13 V
    Max Processing Temp
    260
    Lead Finish
    Gold
    Maximum Leakage Current
    0.1 uA
    Type
    Diode Arrays
    Maximum Working Voltage
    5.5 V
    Number of Elements per Chip
    4
    Capacitance Value
    7 pF

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542 2121-00
    HTSN:
    8542 2121-00
    UNSPSC:
    32111500
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
    USD    $0.2001

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 3000  递增数量: 3000


    image

    Invalid Quantity

    3000:  

    $0.2001


    6000:  

    $0.1919


    12000:  

    $0.1843


    18000:  

    $0.1796


    30000:  

    $0.1751



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单