TPD4E001DRLRG4 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPD4E001DRLRG4

Texas Instruments

ESD Suppressor Diode Arrays ±15KV 6-Pin SOT T/R

制造商料号#: TPD4E001DRLRG4

替代型号#: TPD4E001DRLRG4


legend 通过RoHS认证

描述

文档

替代/替换

信息

The TPD4E001 is a four-channel Transient Voltage Suppressor (TVS) based Electrostatic Discharge (ESD) protection diode array. The TPD4E001 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device has a 1.5-pF IO capacitance per channel, making it ideal for use in high-speed data IO interfaces. The ultra low leakage current (< 1 nA max) is suitable for precision analog measurements in applications like glucose meters and heart rate monitors.

The TPD4E001 is available in DRL(SOT), DBV (SOT-23), DCK (SC-70), DRS (QFN), and DPK (PUSON) packages and is specified for –40°C to 85°C operation. See also TPD4E1U06DCKR and TPD4E1U06DBVR which are p2p compatible with TPD4E001DCKR and TPD4E001DBVR. These devices offer higher IEC protection, lower capacitance, lower clamping voltage, and eliminate the input capacitor requirement.

技术参数

  • IEC 61000-4-2 ESD Protection (Level 4)
    • ±8-kV Contact Discharge
    • ±15-kV Air-Gap Discharge
  • 5.5-A Peak Pulse Current (8/20-µs Pulse)
  • IO Capacitance: 1.5 pF (Typical)
  • Low Leakage Current: 1 nA (Maximum)
  • Low Supply Current: 1 nA
  • 0.9-V to 5.5-V Supply-Voltage Range
  • Space-Saving DRL, DBV, DCK, DPK, and DRS
    Package Options
  • Alternate 2, 3, 6-Channel options Available:
    TPD2E001, TPD3E001, TPD6E001
  • 技术特性

    描述
    寻找类似物料
    Maximum Working Voltage
    5.5 V
    ESD Protection Voltage
    ±15@Air Gap/±8@Contact Disc/±15@HBM kV
    Maximum Clamping Voltage
    105.5 V
    Lead Finish
    Gold
    Number of Elements per Chip
    4
    Max Processing Temp
    260
    Type
    Diode Arrays
    Mounting
    Surface Mount
    Direction Type
    Uni-Directional
    Maximum Leakage Current
    0.001 uA
    Capacitance Value
    1.5 pF

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    UNSPSC:
    32111500
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
    USD    $0.2135

    有现货

    0
  • 货期: 14 周
  • 数量:

    - | +

    最小起订量: 4000  递增数量: 4000


    image

    Invalid Quantity

    4000:  

    $0.2135


    8000:  

    $0.1929


    16000:  

    $0.1869


    24000:  

    $0.1864


    40000:  

    $0.186



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单