DF06S-T | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

DF06S-T

Diodes Incorporated

Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS T/R

制造商料号#: DF06S-T

替代型号#: DF06S-T


legend 通过RoHS认证

描述

文档

替代/替换

信息

Diode Rectifier Bridge Single 600V 1A 4-Pin Case DFS T/R

技术参数

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop, High Current Capability
  • Surge Overload Rating to 50A Peak
  • Designed for Surface Mount Application
  • Lead-Free Finish; RoHS Compliant

技术特性

描述
寻找类似物料
Peak Forward Voltage
1.1 V
Peak RMS Reverse Voltage
420 V
Peak Reverse Repetitive Voltage
600 V
Operating Temperature
-65 to 150 °C
Mounting
Surface Mount
Lead Finish
Matte Tin
Peak Non-Repetitive Forward Surge Current
50 A
Peak Average Forward Current
1@Ta=40C A
Bridge Type
Single Phase
Peak Reverse Current
10 uA
Max Processing Temp
260
Configuration
Single

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.1000-00
HTSN:
8541.1000-00
UNSPSC:
32121708
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
USD    $0.1223

有现货

7500
  • 货期: 16 周
  • 数量:

    - | +

    最小起订量: 1500  递增数量: 1500


    image

    Invalid Quantity

    1500:  

    $0.1223


    3000:  

    $0.1169


    6000:  

    $0.112


    9000:  

    $0.1089


    15000:  

    $0.1074



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单