MJE15033G | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MJE15033G

ON Semiconductor

Trans GP BJT PNP 250V 8A 3-Pin(3+Tab) TO-220AB Rail

制造商料号#: MJE15033G

替代型号#: MJE15033G


legend 通过RoHS认证

描述

文档

替代/替换

信息

The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.

技术参数

  • DC Current Gain Specified to 5.0 Amperes
    hFE = 50 (Min) @ IC = 0.5 Adc
    hFE = 10 (Min) @ IC = 2.0 Adc
  • Collector-Emitter Sustaining Voltage
    VCEO(sus) = 250 Vdc (Min)MJE15032, MJE15033
  • High Current GainBandwidth Product
    fT = 30 MHz (Min) @ IC = 500 mAdc
  • TO-220AB Compact Package
  • Pb-Free Packages are Available*

技术特性

描述
寻找类似物料
Maximum Emitter Base Voltage
5 V
Type
PNP
Maximum Power Dissipation
2000 mW
Minimum DC Current Gain
70@500mA@5V|50@1A@5V|10@2A@5V
Maximum Collector Emitter Voltage
250 V
Lead Finish
Matte Tin
Maximum DC Collector Current
8 A
Maximum Collector Emitter Saturation Voltage
0.5@0.1A@1A V
Mounting
Through Hole
Operating Temperature
-65 to 150 °C
Maximum Collector Base Voltage
250 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541290080}
HTSN:
8541290095}
UNSPSC:
32111611
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
USD    $0.608

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 700  递增数量: 50


    image

    Invalid Quantity

    700:  

    $0.608


    800:  

    $0.5922


    1500:  

    $0.5772


    3500:  

    $0.563


    7000:  

    $0.5561



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单