MJE15031G | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MJE15031G

ON Semiconductor

Trans GP BJT PNP 150V 8A 3-Pin(3+Tab) TO-220AB Rail

制造商料号#: MJE15031G

替代型号#: MJE15031G


legend 通过RoHS认证

描述

文档

替代/替换

信息

The Bipolar Power Transistor is designed for use as a high-frequency driver in audio amplifiers.

技术参数

  • High Current Gain - Bandwidth Product
  • TO-220 Compact Package
  • These Devices are Pb−Free and are RoHS Compliant

技术特性

描述
寻找类似物料
Lead Finish
Matte Tin
Maximum DC Collector Current
8 A
Type
PNP
Maximum Emitter Base Voltage
5 V
Maximum Collector Base Voltage
150 V
Maximum Collector Emitter Voltage
150 V
Minimum DC Current Gain
40@100mA@2V|40@2A@2V|40@3A@2V|20@4A@2V
Maximum Power Dissipation
50000 mW
Mounting
Through Hole
Operating Temperature
-65 to 150 °C
Maximum Collector Emitter Saturation Voltage
0.5@0.1A@1A V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.29.00.80
HTSN:
8541.29.00.95
UNSPSC:
32111611
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
USD    $0.608

有现货

0
  • 货期: 10 周
  • 数量:

    - | +

    最小起订量: 700  递增数量: 50


    image

    Invalid Quantity

    700:  

    $0.608


    800:  

    $0.5922


    1500:  

    $0.5772


    3500:  

    $0.563


    7000:  

    $0.5561



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单