2N3904TAR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

2N3904TAR

Fairchild Semiconductor

Trans GP BJT NPN 40V 0.2A 3-Pin TO-92 Ammo

制造商料号#: 2N3904TAR

替代型号#: 2N3904TAR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The 2N3904 is a NPN General Purpose Amplifier This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.

技术特性

描述
寻找类似物料
Maximum Base Emitter Saturation Voltage
0.85@1mA@10mA|0.95@5mA@50mA V
Operating Temperature
-55 to 150 °C
Maximum Power Dissipation
625 mW
Type
NPN
Lead Finish
Matte Tin
Maximum DC Collector Current
0.2 A
Maximum Emitter Base Voltage
6 V
Mounting
Through Hole
Maximum Collector Emitter Saturation Voltage
0.2@1mA@10mA|0.3@5mA@50mA V
Minimum DC Current Gain
40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V
Maximum Collector Base Voltage
60 V
Maximum Collector Emitter Voltage
40 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85412100005.1
HTSN:
85412100005.1
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.0177

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 26000  递增数量: 2000


    image

    Invalid Quantity

    26000:  

    $0.0177


    30000:  

    $0.017


    56000:  

    $0.0163


    130000:  

    $0.0159


    260000:  

    $0.0155



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单