2N3904BU | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

2N3904BU

Fairchild Semiconductor

Trans GP BJT NPN 40V 0.2A 3-Pin TO-92 Bulk

制造商料号#: 2N3904BU

替代型号#: 2N3904BU


legend 通过RoHS认证

描述

文档

替代/替换

信息

The 2N3904 is a NPN General Purpose Amplifier This device is designed as a general purpose amplifier and switch. The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier.

技术特性

描述
寻找类似物料
Type
NPN
Maximum DC Collector Current
0.2 A
Minimum DC Current Gain
40@0.1mA@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V
Operating Temperature
-55 to 150 °C
Lead Finish
Matte Tin
Mounting
Through Hole
Maximum Emitter Base Voltage
6 V
Maximum Collector Emitter Saturation Voltage
0.2@1mA@10mA|0.3@5mA@50mA V
Maximum Collector Base Voltage
60 V
Maximum Power Dissipation
625 mW
Maximum Base Emitter Saturation Voltage
0.85@1mA@10mA|0.95@5mA@50mA V
Maximum Collector Emitter Voltage
40 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541.21.9000
HTSN:
8541.21.9000
UNSPSC:
32111611
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
USD    $0.0171

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 30000  递增数量: 10000


    image

    Invalid Quantity

    30000:  

    $0.0171


    50000:  

    $0.0164


    80000:  

    $0.0158


    150000:  

    $0.0154


    300000:  

    $0.015



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单