AT-32032-TR1G | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

AT-32032-TR1G

Broadcom

Trans GP BJT NPN 5.5V 0.04A 3-Pin SOT-323 T/R

制造商料号#: AT-32032-TR1G

替代型号#: AT-32032-TR1G


legend 通过RoHS认证

描述

文档

替代/替换

信息

Avago’s AT-32032 is a high performance NPN bipolar transistor that has been optimized for maximum ft at low voltage operation, making it ideal for use in battery powered applications in cellular/PCS and other wireless markets. The AT-32032 uses the miniature 3 lead SOT-323 (SC-70) plastic package. Optimized performance at 2.7 V makes this device ideal for use in 900 MHz, 1.8 GHz, and 2.4 GHz systems. Typical amplifier design at 900 MHz yields 1 dB noise figures with 15 dB associated gain at 2.7 V and 5 mA bias condition, with noise performance being relatively insensitive to input match. High gain capability at 1 V and 1 mA makes this device a good fit for 900 MHz pager applications. Moreover, voltage breakdown is high enough for use at 5 V. The AT-32032 belongs to Avago’s AT-3XXXX series bipolar transistors. It exhibits excellent device uniformity, performance and reliability as a result of ion-implantation, self-alignment techniques, and gold metalization in the fabrication process.

技术参数

  • High Performance Bipolar Transistor Optimized for Low Current, Low Voltage Applications at 900 MHz, 1.8 GHz, and 2.4 GHz
  • Performance at 2.7 V, 5 mA:
    • 900 MHz: 1 dB NF, 15 dB GA
    • 1800 MHz: 1.3 dB NF, 11 dB GA
    • 2400 MHz: 1.4 dB NF, 7.5 dB G
  • Characterized for End-Of-Life Battery Use (2.7 V)
  • Miniature 3-lead SOT-323 (SC-70) Plastic Package
  • Lead-free

技术特性

描述
寻找类似物料
Type
NPN
Operating Temperature
-65 to 150 °C
Mounting
Surface Mount
Lead Finish
Matte Tin
Minimum DC Current Gain
70@5mA@2.7V
Maximum Collector Emitter Voltage
5.5 V
Maximum Emitter Base Voltage
1.5 V
Maximum Power Dissipation
200 mW
Max Processing Temp
260
Maximum Collector Base Voltage
11 V
Maximum DC Collector Current
0.04 A

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8541210080}
HTSN:
8541210075}
UNSPSC:
32111611
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
USD    $0.325

有现货

0
  • 货期: 7 周
  • 数量:

    - | +

    最小起订量: 21000  递增数量: 3000


    image

    Invalid Quantity

    21000:  

    $0.325


    27000:  

    $0.26


    48000:  

    $0.2167


    105000:  

    $0.20


    210000:  

    $0.1857



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单