CS42448-DQZR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CS42448-DQZR

Cirrus Logic

Audio Codec 6ADC / 8DAC 24-Bit 64-Pin LQFP T/R

制造商料号#: CS42448-DQZR

替代型号#: CS42448-DQZR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The CS42448 CODEC provides six multi-bit analog-todigitaland eight multi-bit digital-to-analog delta-sigmaconverters. The CODEC is capable of operation with eitherdifferential or single-ended inputs and outputs, in a64-pin LQFP package.Six fully differential, or single-ended, inputs are availableon stereo ADC1, ADC2, and ADC3. Whenoperating in Single-Ended Mode, an internal MUX beforeADC3 allows selection from up to four single-endedinputs. Digital volume control is provided for each ADCchannel, with selectable overflow detection.All eight DAC channels provide digital volume controland can operate with differential or single-endedoutputs.An auxiliary serial input is available for an additional twochannels of PCM data.The CS42448 is available in a 64-pin LQFP package inCommercial (-10°C to +70°C) and Automotive (-40°C to+105°C) grades. The CDB42448 Customer Demonstrationboard is also available for device evaluation andimplementation suggestions.The CS42448 is ideal for audio systems requiring widedynamic range, negligible distortion and low noise, suchas A/V receivers, DVD receivers, and automotive audiosystems.

技术参数

  • Six 24-bit A/D, Eight 24-bit D/A Converters
  • ADC Dynamic Range
    • 105 dB Differential
    • 102 dB Single-Ended
  • DAC Dynamic Range
    • 108 dB Differential
    • 105 dB Single-Ended
  • ADC/DAC THD+N
    • -98 dB Differential
    • -95 dB Single-Ended
  • Compatible with Industry-Standard Time Division Multiplexed (TDM) Serial Interface
  • System Sampling Rates up to 192 kHz
  • Programmable ADC High-Pass Filter for DC Offset Calibration
  • Logarithmic Digital Volume Control
  • I²C® & SPI™ Host Control Port
  • Supports Logic Levels Between 5 V and 1.8 V
  • Popguard® Technology

技术特性

描述
寻找类似物料
Screening Level
Automotive
Max Processing Temp
260
Operating Supply Voltage
1.8|2.5|3.3|5 V
Sampling Rate
192 ksps
Operating Temperature
-40 to 105 °C
Lead Finish
Matte Tin
Mounting
Surface Mount

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101668
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
USD    $9.6462

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $9.6462


    2000:  

    $9.087


    4000:  

    $8.589


    6000:  

    $8.0385


    10000:  

    $7.8375



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单