CS42435-DMZR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

CS42435-DMZR

Cirrus Logic

Audio Codec 4ADC / 8DAC 24-Bit 52-Pin MQFP T/R

制造商料号#: CS42435-DMZR

替代型号#: CS42435-DMZR


legend 通过RoHS认证

描述

文档

替代/替换

信息

The CS42435 CODEC provides four multi-bit analog-todigital and eight multi-bit digital-to-analog delta-sigma converters. The CODEC is capable of operation with either differential or single-ended inputs and outputs, in a 52-pin MQFP package. Four fully differential, or single-ended, inputs are available on stereo ADC1 and ADC2. Digital volume control is provided for each ADC channel, with selectable overflow detection. An auxiliary serial input is available for an additional two channels of PCM data. All eight DAC channels provide digital volume control and can operate with differential or single-ended outputs. The CS42435 is available in a 52-pin MQFP package in Commercial (-40°C to +85°C) and Automotive (-40°C to +105°C) grades.

技术参数

  • Four 24-bit A/D, Eight 24-bit D/A Converters
  • ADC Dynamic Range
    • 105 dB Differential
    • 102 dB Single-Ended
  • DAC Dynamic Range
    • 108 dB Differential
    • 105 dB Single-Ended
  • ADC/DAC THD+N
    • -98 dB Differential
    • -95 dB Single-Ended
  • Compatible with Industry-Standard Time Division Multiplexed (TDM) Serial Interface
  • DAC Sampling Rates up to 192 kHz
  • ADC Sampling Rates up to 96 kHz
  • Programmable ADC High-Pass Filter for DC Offset Calibration
  • Logarithmic Digital Volume Control
  • Hardware Mode or Software I²C™ & SPI
  • Supports Logic Levels Between 5 V and 1.8 V

技术特性

描述
寻找类似物料
Number of DAC Outputs
8
Number of ADC Inputs
4
Number of Channels
4ADC /8 DAC
Mounting
Surface Mount
Operating Supply Voltage
3.3|5 V
Number of DACs
8
Lead Finish
Matte Tin
Max Processing Temp
260
Screening Level
Automotive
Type
General Purpose
Operating Temperature
-40 to 105 °C
ADC/DAC Resolution
24 Bit
Number of ADCs
4

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423900228.1
HTSN:
85423900228.1
UNSPSC:
32101668
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
USD    $9.00

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $9.00


    2000:  

    $8.4783


    4000:  

    $8.0137


    6000:  

    $7.50


    10000:  

    $7.3125



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单