SMCJ160CA | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

SMCJ160CA

Bourns

Diode TVS Single Bi-Dir 160V 1.5KW 2-Pin DO-214AB

制造商料号#: SMCJ160CA

替代型号#: SMCJ160CA


legend 通过RoHS认证

描述

文档

替代/替换

信息

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components.Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage.Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the fl at confi guration minimizes roll away.

技术参数

  • RoHS compliant
  • Surface Mount SMC package
  • Standoff Voltage: 160 volts
  • Power Dissipation: 1500 watts

技术特性

描述
寻找类似物料
Max Processing Temp
260
ESD Protection
Yes
Maximum Clamping Voltage
259 V
Test Current
1 mA
Lead Finish
Matte Tin
Operating Temperature
-55 to 150 °C
Mounting
Surface Mount
Minimum Breakdown Voltage
178 V
Maximum Peak Pulse Current
5.8 A
Configuration
Single
Direction Type
Bi-Directional
Maximum Reverse Leakage Current
5 uA
Maximum Reverse Stand-off Voltage
160 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8536.9000-00
HTSN:
8536.9000-00
UNSPSC:
39121600
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
USD    $0.24

有现货

0
  • 货期: 14 周
  • 数量:

    - | +

    最小起订量: 12000  递增数量: 3000


    image

    Invalid Quantity

    12000:  

    $0.24


    18000:  

    $0.2338


    30000:  

    $0.2279


    60000:  

    $0.2222


    120000:  

    $0.2195



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单