C2Q 250 TR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

C2Q 250 TR

BEL

Fuse Surface Mount 0.25A 63V Very Fast 2-Pin SMD T/R

制造商料号#: C2Q 250 TR

替代型号#: C2Q250MA(T/R)


legend 通过RoHS认证

描述

文档

替代/替换

信息

Fuse Surface Mount 0.25A 63V Very Fast 2-Pin SMD T/R

技术参数

  • Fast Acting
  • Small size,0603 SMD
  • Current rating from 250mA to 5A
  • Wide operating temperature range from -55oC to 125oC
  • Tape and Reel for automatic SMD placement
  • Compatible with reflow and wave soldering
  • RoHS6 compliant
  • Halogen Free
  • Electrical Characteristics (UL STD.248-14)
  • Applications
  • Leadfree

技术特性

描述
寻找类似物料
Mounting
Surface Mount
Type
Chip
Voltage Rating
63 V
Lead Finish
Tin|Silver Over Nickel
Max Processing Temp
260
Operating Temperature
-55 to 125 °C
Maximum DC Voltage Rating
63
Screening Level
Military
Acting
Very Fast
Maximum AC Voltage Rating
32
Fuse Material
Ceramic

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
39121600
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
USD    $0.13

有现货

0

数量:

- | +

最小起订量: 5000  递增数量: 5000


image

Invalid Quantity

5000:  

$0.13


10000:  

$0.104


20000:  

$0.0867


30000:  

$0.0743


50000:  

$0.0693



Need More?请求报价

Need More?请求报价

小计


添加到购物车

添加到物料清单