TPSD686M010R0150 | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

TPSD686M010R0150

AVX

Cap Tant Solid 68uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125°C T/R

制造商料号#: TPSD686M010R0150

替代型号#: TPSD686M010R0150


legend 通过RoHS认证

描述

文档

替代/替换

信息

With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Operating temperature range is -55 to +125°C. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.

技术参数

• Low ESR series of robust Mn02 solid electrolyte capacitors • CV range: 0.15-1500μF / 2.5-50V • 14 case sizes available • Power supply applications

技术特性

描述
寻找类似物料
Operating Temperature
-55 to 125 °C
Max Processing Temp
260
Case Style
Molded
Tolerance
20 %
Capacitance Value
68 uF
Construction
Flat
Package/Case
7343-31,D
Voltage(DC)
10 V
Lead Finish
Matte Tin
Polarity
Polar
Mounting
Surface Mount
Product Length
7.3 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121508
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
USD    $0.8832

有现货

0
  • 货期: 24 周
  • 数量:

    - | +

    最小起订量: 500  递增数量: 500


    image

    Invalid Quantity

    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单