1808HC102KAT1A | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

1808HC102KAT1A

AVX

Cap Ceramic 0.001uF 3000V X7R 10% SMD 1808 125°C T/R

制造商料号#: 1808HC102KAT1A

替代型号#: 1808HC102KAT1A


legend 通过RoHS认证

描述

文档

替代/替换

信息

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

技术特性

描述
寻找类似物料
Dielectric
X7R
Package/Case
1808
Capacitance Value
0.001 uF
Tolerance
10 %
Operating Temperature
-55 to 125 °C
Mounting
Surface Mount
Max Processing Temp
260
Case Style
Ceramic Chip
Construction
Flat
Failure Rate
B
Voltage(DC)
3 kV
Lead Finish
Matte Tin
Product Length
4.57 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85322400003.1
HTSN:
85322400003.1
UNSPSC:
32121506
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
USD    $0.3031

有现货

0
  • 货期: 20 周
  • 数量:

    - | +

    最小起订量: 2000  递增数量: 2000


    image

    Invalid Quantity

    2000:  

    $0.3031


    4000:  

    $0.2895


    8000:  

    $0.2888


    12000:  

    $0.2881


    20000:  

    $0.2874



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单