08055A680JAT2A | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

08055A680JAT2A

AVX

Cap Ceramic 68pF 50V C0G 5% SMD 0805 125°C Paper T/R

制造商料号#: 08055A680JAT2A

替代型号#: 08055A680JAT2A


legend 通过RoHS认证

描述

文档

替代/替换

信息

AVX has developed a range of multilayer ceramic capacitors designed for use in applications up to 150ºC. These 0805 size capacitors are manufactured with an X8R and an X8L dielectric material. X8R material has capacitance variation of ±15% between -55ºC and +150ºC. The X8L material has capacitance variation of ±15% between -55ºC to 125ºC and +15/-40% from +125ºC to +150ºC.The need for X8R and X8L performance has been driven by customer requirements for parts that operate at elevated temperatures. They provide a highly reliable capacitor with low loss and stable capacitance over temperature.They are ideal for automotive under the hood sensors, and various industrial applications. Typical industrial application would be drilling monitoring system. They can also be used as bulk capacitors for high temperature camera modules.

技术参数

  • Both ranges are qualified to the highest automotive AEC-Q200 standards
  • Excellent reliability compared to other capacitor technologies
  • RoHS compliant
  • Low ESR / ESL compared to other technologies
  • Tin solder finish
  • FLEXITERM® available
  • Epoxy termination for hybrid available
  • 100V range available

技术特性

描述
寻找类似物料
Tolerance
5 %
Operating Temperature
-55 to 125 °C
Package/Case
0805
Mounting
Surface Mount
Max Processing Temp
260
Dielectric
C0G
Construction
Flat
Case Style
Ceramic Chip
Voltage(DC)
50 V
Lead Finish
Matte Tin
Capacitance Value
68 pF
Product Length
2.01 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
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
USD    $0.0225

有现货

0
  • 货期: 20 周
  • 数量:

    - | +

    最小起订量: 4000  递增数量: 4000


    image

    Invalid Quantity

    4000:  

    $0.0225


    8000:  

    $0.0204


    16000:  

    $0.02


    24000:  

    $0.0199



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单