06033J130FBTTR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

06033J130FBTTR

AVX

Cap Ceramic 13pF 25V C0G 1% SMD 0603 125°C T/R

制造商料号#: 06033J130FBTTR

替代型号#: 06033J130FBTTR


legend 通过RoHS认证 legend NCNR

描述

文档

替代/替换

信息

Cap Ceramic 13pF 25V C0G 1% SMD 0603 125°C T/R

技术参数

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

技术特性

描述
寻找类似物料
Voltage(DC)
25 V
Lead Finish
Tin/Lead
Case Style
Ceramic Chip
Dielectric
C0G
Capacitance Value
13 pF
Package/Case
0603
Mounting
Surface Mount
Tolerance
1 %
Operating Temperature
-55 to 125 °C
Construction
Flat
Max Processing Temp
260
Product Length
1.6 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.4285

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 12000  递增数量: 3000


    image

    Invalid Quantity

    12000:  

    $0.4285


    18000:  

    $0.4275


    30000:  

    $0.4264


    60000:  

    $0.4253


    120000:  

    $0.4243



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单