06031C101KAT2A by AVX | APAC多层陶瓷电容器 | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

06031C101KAT2A

AVX

Cap MLCC SMD 0603 100V X7R 100pF ±10% Commercial Ti/Sn Plated 7"T/R

制造商料号#: 06031C101KAT2A

替代型号#: 06031C101KAT2A


legend 通过RoHS认证

描述

文档

替代/替换

信息

AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME). AVX is using AECQ200 as the qualification vehicle for this transition. A detailed qualification package is available on request and contains results on a range of part numbers including: • X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat. • X7R dielectric components, BME electrode. with epoxy finish for conduc- tive glue mounting. • X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat. • NPO dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.

技术特性

描述
寻找类似物料
Capacitance Value
100 pF
Dielectric
X7R
Operating Temperature
-55 to 125 °C
Voltage(DC)
100 V
Construction
Flat
Lead Finish
Matte Tin
Mounting
Surface Mount
Package/Case
0603
Tolerance
10 %
Max Processing Temp
260
Case Style
Ceramic Chip
Product Length
1.6 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.0326

有现货

0
  • 货期: 22 周
  • 数量:

    - | +

    最小起订量: 4000  递增数量: 4000


    image

    Invalid Quantity

    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单