04025U3R9BAT2A | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

04025U3R9BAT2A

AVX

Cap Ceramic 3.9pF 50V C0G 0.1pF SMD 0402 125°C T/R

制造商料号#: 04025U3R9BAT2A

替代型号#: 04025U3R9BAT2A


legend 通过RoHS认证

描述

文档

替代/替换

信息

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

技术参数

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

技术特性

描述
寻找类似物料
Case Style
Ceramic Chip
Max Processing Temp
260
Mounting
Surface Mount
Construction
Flat
Tolerance
0.1 pF
Dielectric
C0G
Operating Temperature
-55 to 125 °C
Lead Finish
Matte Tin
Capacitance Value
3.9 pF
Voltage(DC)
50 V
Package/Case
0402
Product Length
1 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532240020
HTSN:
8532240020
UNSPSC:
32121506
UNSPSC VERSION:
V15.1101

文档

类别
文件标题
下载
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
USD    $0.0209

有现货

0
  • 货期: 20 周
  • 数量:

    - | +

    最小起订量: 10000  递增数量: 10000


    image

    Invalid Quantity

    10000:  

    $0.0209


    20000:  

    $0.0158


    40000:  

    $0.0152


    60000:  

    $0.0147


    100000:  

    $0.0144



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单