12065C105K4Z2A | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

12065C105K4Z2A

AVX

Cap Ceramic 1uF 50V X7R 10% SMD 1206 125°C Embossed T/R

制造商料号#: 12065C105K4Z2A

替代型号#: 12065C105K4Z2A


legend 通过RoHS认证

描述

文档

替代/替换

信息

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

技术特性

描述
寻找类似物料
Operating Temperature
-55 to 125 °C
Capacitance Value
1 uF
Max Processing Temp
260
Lead Finish
Matte Tin
Tolerance
10 %
Package/Case
1206
Mounting
Surface Mount
Dielectric
X7R
Construction
Flat
Voltage(DC)
50 V
Case Style
Ceramic Chip
Product Length
3.2 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121506
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
USD    $0.2988

有现货

4000
  • 货期: 44 周
  • 数量:

    - | +

    最小起订量: 4000  递增数量: 4000


    image

    Invalid Quantity

    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单