04023J0R7ABSTR | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

04023J0R7ABSTR

AVX

Cap Ceramic 0.7pF 25V 0±30ppm/C 0.05pF SMD 0402 125°C T/R

制造商料号#: 04023J0R7ABSTR

替代型号#: 04023J0R7ABSTR


legend 通过RoHS认证

描述

文档

替代/替换

信息

Cap Ceramic 0.7pF 25V 0±30ppm/C 0.05pF SMD 0402 125°C T/R

技术参数

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

技术特性

描述
寻找类似物料
Package/Case
0402
Voltage(DC)
25 V
Capacitance Value
0.7 pF
Max Processing Temp
260
Case Style
Ceramic Chip
Dielectric
0¦30 ppm/°C
Construction
Flat
Lead Finish
Matte Tin
Mounting
Surface Mount
Tolerance
0.05 pF
Operating Temperature
-55 to 125 °C
Product Length
1 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8532.2410-00
HTSN:
8532.2410-00
UNSPSC:
32121506
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
USD    $0.2717

有现货

0
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 5000  递增数量: 5000


    image

    Invalid Quantity

    5000:  

    $0.2717


    10000:  

    $0.2055


    20000:  

    $0.1974


    30000:  

    $0.1903


    50000:  

    $0.1866



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单