W2A45A180KAT2A | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

W2A45A180KAT2A

AVX

Cap Ceramic Array 18pF 50V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

制造商料号#: W2A45A180KAT2A

替代型号#: W2A45A180KAT2A


legend 通过RoHS认证

描述

文档

替代/替换

信息

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

技术特性

描述
寻找类似物料
Number of Terminals
8
Number of Capacitors
4
Package/Case
0508
Max Processing Temp
260 °C
Tolerance
10 %
Operating Temperature
-55 to 125 °C
Terminal Pitch
0.5 mm
Mounting
Surface Mount
Dielectric
C0G
Construction
Flat
Capacitance Value
18 pF
Dielectric Material
Ceramic
Lead Finish
Matte Tin
Voltage(DC)
50 V
Product Length
1.3 mm

ECCN / UNSPSC

描述
ECCN:
EAR99
UNSPSC:
32121504
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
USD    $0.0352

有现货

20000
  • 货期: 20 周
  • 数量:

    - | +

    最小起订量: 4000  递增数量: 4000


    image

    Invalid Quantity

    4000:  

    $0.0352


    8000:  

    $0.0266


    16000:  

    $0.0256


    24000:  

    $0.0246


    40000:  

    $0.0242



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单