FSA3157L6X | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

FSA3157L6X

Fairchild Semiconductor

Analog Switch Single SPDT 6-Pin MicroPak W T/R

制造商料号#: FSA3157L6X

替代型号#: FSA3157L6X


legend 通过RoHS认证

描述

文档

替代/替换

信息

Analog Switch Single SPDT 6-Pin MicroPak W T/R

技术特性

描述
寻找类似物料
Power Supply Type
Single
Typical Single Supply Voltage
3|5 V
Number of Outputs per Chip
1
Polarity
Non-Inverting
Input Signal Type
Single
Number of Channels per Chip
1
Mounting
Surface Mount
Minimum Single Supply Voltage
1.65 V
Maximum High Level Output Current
128 mA
Maximum On Resistance
50@1.65V Ohm
Maximum Propagation Delay Bus to Bus
3.5@1.95V|1.2@2.7V|0.8@3.6V|0.3@5.5V ns
Configuration
Single SPDT
Chip Enable Signals
No
Max Processing Temp
260
Number of Inputs per Chip
2
Maximum Power Dissipation
180 mW
Operating Temperature
-40 to 85 °C
Maximum Turn-On Time
23@1.95V ns
Maximum On Resistance Range
45 to 60 Ohm
Output Signal Type
Differential
Maximum Single Supply Voltage
5.5 V
Lead Finish
Gold

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542 2129-00
HTSN:
8542 2129-00
UNSPSC:
32101600
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
USD    $0.1039

有现货

0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 5000  递增数量: 5000


    image

    Invalid Quantity

    5000:  

    $0.1039


    10000:  

    $0.0996


    20000:  

    $0.0957


    30000:  

    $0.0932


    50000:  

    $0.0909



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单