LM7322MM/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM7322MM/NOPB

Texas Instruments

OP Amp Dual GP R-R I/O ±16V/32V 8-Pin MSOP T/R

制造商料号#: LM7322MM/NOPB

替代型号#: LM7322MM/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LM7321/LM7321Q/LM7322/LM7322Q are rail-to-rail input and output amplifiers with wide operating voltages and high output currents. The LM7321/LM7321Q/LM7322/LM7322Q are efficient, achieving 18 V/µs slew rate and 20 MHz unity gain bandwidth while requiring only 1 mA of supply current per op amp. The LM7321/LM7321Q/LM7322/LM7322Q performance is fully specified for operation at 2.7V, ±5V and ±15V.

The LM7321/LM7321Q/LM7322/LM7322Q are designed to drive unlimited capacitive loads without oscillations. All LM7321/LM7321Q and LM7322/LM732Q parts are tested at −40°C, 125°C, and 25°C, with modern automatic test equipment. High performance from −40°C to 125°C, detailed specifications, and extensive testing makes them suitable for industrial, automotive, and communications applications.

Greater than rail-to-rail input common mode voltage range with 50 dB of common mode rejection across this wide voltage range, allows both high side and low side sensing. Most device parameters are insensitive to power supply voltage, and this makes the parts easier to use where supply voltage may vary, such as automotive electrical systems and battery powered equipment. These amplifiers have true rail-to-rail output and can supply a respectable amount of current (15 mA) with minimal head- room from either rail (300 mV) at low distortion (0.05% THD+Noise). There are several package options for each part. Standard SOIC versions of both parts make upgrading existing designs easy. LM7322LM7322Q are offered in a space saving 8-Pin VSSOP package. The LM7321/LM7321Q are offered in small SOT-23 package, which makes it easy to place this part close to sensors for better circuit performance.

技术参数

  • (VS = ±15, TA = 25°C, Typical Values Unless Specified.)
  • Wide Supply Voltage Range 2.5V to 32V
  • Output Current +65 mA/−100 mA
  • Gain Bandwidth Product 20 MHz
  • Slew Rate 18 V/µs
  • Capacitive Load Tolerance Unlimited
  • Input Common Mode Voltage 0.3V Beyond Rails
  • Input Voltage Noise 15 nV/√Hz
  • Input Current Noise 1.3 pA/√Hz
  • Supply Current/Channel 1.1 mA
  • Distortion THD+Noise −86 dB
  • Temperature Range −40°C to 125°C
  • Tested at −40°C, 25°C and 125°C at 2.7V, ±5V, ±15V.
  • LM7321Q/LM7322Q are Automotive Grade Products that are AEC-Q100 Grade 1 Qualified.
  • 技术特性

    描述
    寻找类似物料
    Typical Input Noise Voltage Density
    14.3@±5V nV/rtHz
    Maximum Input Bias Current
    1.2@±5 uA
    Maximum Dual Supply Voltage
    ±16 V
    Maximum Operating Supply Voltage
    ±16|32 V
    Number of Channels per Chip
    2
    Maximum Single Supply Voltage
    32 V
    Typical Single Supply Voltage
    3|5|9|12|15|18|24|28 V
    Max Processing Temp
    260
    Operating Temperature
    -40 to 125 °C
    Minimum CMRR
    65 dB
    Minimum PSRR
    78 dB
    Maximum Supply Current
    2.8@±5V mA
    Lead Finish
    Matte Tin
    Minimum Single Supply Voltage
    2.5 V
    Maximum Input Offset Voltage
    5@±5V mV
    Typical Slew Rate
    12.3@±5V V/us
    Minimum Dual Supply Voltage
    ±1.25 V
    Rail to Rail
    Rail to Rail Input/Output
    Power Supply Type
    Single|Dual
    Type
    General Purpose Amplifier
    Shut Down Support
    No
    Typical Dual Supply Voltage
    ±3|±5|±9|±12|±15 V
    Typical NonInverting Input Noise Current Density
    1.35@±5V pA/rtHz
    Typical Gain Bandwidth Product
    16 MHz
    Typical Voltage Gain
    80 dB
    Mounting
    Surface Mount

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    85423300000.1
    HTSN:
    85423300000.1
    UNSPSC:
    32101629
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
    Support-and-Download-Files
    Support-and-Download-Files
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
    USD    $1.2143

    有现货

    5000
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 1000


    image

    Invalid Quantity

    1000:  

    $1.2143


    2000:  

    $1.1644


    4000:  

    $1.1184


    6000:  

    $1.0897


    10000:  

    $1.0625



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单