LM6588MAX/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM6588MAX/NOPB

Texas Instruments

OP Amp Quad Current Fdbk R-R I/O ±8V/16V 14-Pin SOIC N T/R

制造商料号#: LM6588MAX/NOPB

替代型号#: LM6588MAX/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LM6588 is a low power, high voltage, rail-to-rail input-output amplifier ideally suited for LCD panel VCOM driver and gamma buffer applications. The LM6588 contains four unity gain stable amplifiers in one package. It provides a common mode input ability of 0.5V beyond the supply rails, as well as an output voltage range that extends to within 50mV of either supply rail. With these capabilities, the LM6588 provides maximum dynamic range at any supply voltage. Operating on supplies ranging from 5V to 16V, while consuming only 750μA per amplifier, the LM6588 has a bandwidth of 24MHz (−3dB).

The LM6588 also features fast slewing and settling times, along with a high continuous output capability of 75mA. This output stage is capable of delivering approximately 200mA peak currents in order to charge or discharge capacitive loads. These features are ideal for use in TFT-LCDs.

The LM6588 is available in the industry standard 14-pin SOIC package and in the space-saving 14-pin TSSOP package. The amplifiers are specified for operation over the full −40°C to +85°C temperature range.

 

技术参数

  • (VS = 5V, TA = 25°C Typical Values Unless Specified)
  • Input Common Mode Voltage 0.5V Beyond Rails
  • Output Voltage Swing (RL = 2kΩ) 50mV from Rails
  • Output Short Circuit Current ±200mA
  • Continuous Output Current 75mA
  • Supply Current (Per Amp, No Load) 750μA
  • Supply Voltage Range 5V to 16V
  • Unity Gain Stable
  • −3dB Bandwidth (AV = +1) 24MHz
  • Slew Rate 11V/μSec
  • Settling Time 270ns
  • SOIC-14 and TSSOP-14 Package
  • Manufactured in TI’s State-of-the-art Bonded Wafer, Trench Isolated Complementary Bipolar VIP10 Technology for High Performance at Low Power Levels
  • 技术特性

    描述
    寻找类似物料
    Minimum Dual Supply Voltage
    ±2.5 V
    Screening Level
    Industrial
    Power Supply Type
    Single|Dual
    Lead Finish
    Matte Tin
    Maximum Input Bias Current
    1@5V uA
    Minimum Single Supply Voltage
    5 V
    Typical Single Supply Voltage
    9|12|15 V
    Mounting
    Surface Mount
    Shut Down Support
    No
    Number of Channels per Chip
    4
    Minimum CMRR
    70 dB
    Typical Gain Bandwidth Product
    15.3 MHz
    Typical Voltage Gain
    106 dB
    Minimum PSRR
    80 dB
    Maximum Input Offset Voltage
    4@5V mV
    Typical Slew Rate
    11@5V V/us
    Maximum Supply Current
    4@5V mA
    Type
    Current Feedback Amplifier
    Max Processing Temp
    260
    Rail to Rail
    Rail to Rail Input/Output
    Operating Temperature
    -40 to 85 °C
    Maximum Single Supply Voltage
    16 V
    Maximum Dual Supply Voltage
    ±8 V
    Typical Dual Supply Voltage
    ±3|±5 V
    Maximum Operating Supply Voltage
    ±8|16 V
    Typical Input Noise Voltage Density
    23@5V nV/rtHz

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.33.00.00.0
    HTSN:
    8542.33.00.00.0
    UNSPSC:
    32101629
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
    USD    $1.7286

    有现货

    0
  • 货期: 12 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $1.7286


    5000:  

    $1.6575


    10000:  

    $1.5921


    15000:  

    $1.5513


    25000:  

    $1.5125



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单