LM7171BIM/NOPB | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

LM7171BIM/NOPB

Texas Instruments

OP Amp Single Volt Fdbk ±18V/36V 8-Pin SOIC N Rail

制造商料号#: LM7171BIM/NOPB

替代型号#: LM7171BIM/NOPB


legend 通过RoHS认证

描述

文档

替代/替换

信息

The LM7171 is a high speed voltage feedback amplifier that has the slewing characteristic of a current feedback amplifier, yet it can be used in all traditional voltage feedback amplifier configurations. The LM7171 is stable for gains as low as +2 or −1. It provides a very high slew rate at 4100V/µs and a wide unity-gain bandwidth of 200 MHz while consuming only 6.5 mA of supply current. It is ideal for video and high speed signal processing applications such as HDSL and pulse amplifiers. With 100 mA output current, the LM7171 can be used for video distribution, as a transformer driver or as a laser diode driver.

Operation on ±15 V power supplies allows for large signal swings and provides greater dynamic range and signal-to-noise ratio. The LM7171 offers low SFDR and THD, ideal for ADC/DAC systems. In addition, the LM7171 is specified for ±5 V operation for portable applications.

The LM7171 is built on TI's advanced VIP III (Vertically integrated PNP) complementary bipolar process.

技术参数

  • Easy-to-Use Voltage Feedback Topology
  • Very High Slew Rate: 4100 V/µs
  • Wide Unity-Gain Bandwidth: 200 MHz
  • −3 dB Frequency @ AV = +2: 220 MHz
  • Low Supply Current: 6.5 mA
  • High Open Loop Gain: 85 dB
  • High Output Current: 100 mA
  • Differential Gain and Phase: 0.01%, 0.02°
  • Specified for ±15V and ±5V Operation
  • 技术特性

    描述
    寻找类似物料
    Maximum Dual Supply Voltage
    ±18 V
    Typical Input Noise Voltage Density
    14@±5V nV/rtHz
    Typical Gain Bandwidth Product
    125 MHz
    Typical Dual Supply Voltage
    ±3|±5|±9|±12|±15 V
    Shut Down Support
    No
    Minimum PSRR
    75 dB
    Screening Level
    Industrial
    Typical Slew Rate
    950@±5V V/us
    Minimum Dual Supply Voltage
    ±2.75 V
    Typical Voltage Gain
    78 dB
    Maximum Input Bias Current
    10@±5V uA
    Maximum Input Offset Voltage
    3.5@±5V mV
    Mounting
    Surface Mount
    Rail to Rail
    No
    Power Supply Type
    Single|Dual
    Number of Channels per Chip
    1
    Max Processing Temp
    260
    Operating Temperature
    -40 to 85 °C
    Maximum Supply Current
    8@±5V mA
    Maximum Single Supply Voltage
    36 V
    Typical Single Supply Voltage
    9|12|15|18|24|28 V
    Type
    Voltage Feedback Amplifier
    Maximum Operating Supply Voltage
    ±18|36 V
    Minimum Single Supply Voltage
    5.5 V
    Typical NonInverting Input Noise Current Density
    1.8@±5V pA/rtHz
    Lead Finish
    Matte Tin
    Minimum CMRR
    70 dB

    ECCN / UNSPSC

    描述
    ECCN:
    EAR99
    计划交货期 B:
    8542.2121-00
    HTSN:
    8542.2121-00
    UNSPSC:
    32101629
    UNSPSC VERSION:
    V15.1101

    文档

    类别
    文件标题
    下载
    Support-and-Download-Files
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
    USD    $1.80

    有现货

    0
  • 货期: 6 周
  • 数量:

    - | +

    最小起订量: 285  递增数量: 95


    image

    Invalid Quantity

    285:  

    $1.80


    475:  

    $1.726


    760:  

    $1.6579


    1425:  

    $1.6154


    2850:  

    $1.575



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单