MC33079DR2G by ON Semiconductor | APACOP Amp | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC33079DR2G

ON Semiconductor

OP Amp Quad GP ±18V 14-Pin SOIC T/R

制造商料号#: MC33079DR2G

替代型号#: MC33079DR2G


legend 通过RoHS认证

描述

文档

替代/替换

信息

The MC33078/9 series is a family of high quality monolithic op-amps employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input voltage noise with high gain bandwidth product and slew rate. The all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source and sink AC frequency performance. The MC33078/9 family offers both dual and is available in the plastic DIP and SOIC packages (P and D suffixes).

技术参数

  • Dual Supply Operation: +/-5.0 V to +/-18 V
  • Low Voltage Noise: 4.5 nV/ √Hz
  • Low Input Offset Voltage: 0.15 mV
  • Low T.C. of Input Offset Voltage: 2.0 µV/° C
  • Low Total Harmonic Distortion: 0.002%
  • High Gain Bandwidth Product: 16 MHz
  • High Slew Rate: 7.0 V/µs
  • High Open Loop AC Gain: 800 @ 20 kHz
  • Excellent Frequency Stability
  • Large Output Voltage Swing: +14.1 V/ -14.6 V
  • ESD Diodes Provided on the Inputs
  • Pb−Free Devices are available

技术特性

描述
寻找类似物料
Typical Slew Rate
7@±15V V/us
Max Processing Temp
260
Maximum Supply Current
10@±15V mA
Typical Input Noise Voltage Density
4.5@±15V nV/rtHz
Typical NonInverting Input Noise Current Density
0.5@±15V pA/rtHz
Maximum Input Bias Current
0.75@±15V uA
Maximum Input Offset Voltage
2.5@±15V mV
Minimum CMRR
80 dB
Maximum Operating Supply Voltage
±18 V
Maximum Dual Supply Voltage
±18 V
Typical Dual Supply Voltage
±9|±12|±15 V
Minimum Dual Supply Voltage
±5 V
Lead Finish
Matte Tin
Typical Gain Bandwidth Product
16 MHz
Number of Channels per Chip
4
Rail to Rail
No
Typical Voltage Gain
110 dB
Minimum PSRR
80 dB
Shut Down Support
No
Power Supply Type
Dual
Mounting
Surface Mount
Type
General Purpose Amplifier
Operating Temperature
-40 to 85 °C

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
85423300000.1
HTSN:
85423300000.1
UNSPSC:
32101629
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
USD    $0.2875

有现货

2500
  • 货期: 18 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $0.2875


    5000:  

    $0.2857


    10000:  

    $0.284


    15000:  

    $0.2822


    25000:  

    $0.2805



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单