MC33077DR2G by ON Semiconductor | APACOP Amp | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC33077DR2G

ON Semiconductor

OP Amp Dual GP ±18V 8-Pin SOIC N T/R

制造商料号#: MC33077DR2G

替代型号#: MC33077DR2G


legend 通过RoHS认证

描述

文档

替代/替换

信息

The MC33077 is a precision high quality, high frequency, low noise monolithic dual op-amp employing innovative bipolar design techniques. Precision matching coupled with a unique analog resistor trim technique is used to obtain low input offset voltages. Dual-doublet frequency compensation techniques are used to enhance the gain bandwidth product of the amplifier. In addition, the MC33077 offers low input noise voltage, low temperature coefficient of input offset voltage, high slew rate, high AC and DC open loop voltage gain and low supply current drain. The all NPN transistor output stage exhibits no deadband cross-over distortion, large output voltage swing, excellent phase and gain margins, low open loop output impedance and symmetrical source and sink AC frequency performance. The MC33077 is available in plastic DIP and SO-8 packages (P and D suffixes).

技术参数

  • Low Voltage Noise: 4.4 nV/ Hz @ 1.0 kHz
  • Low Input Offset Voltage: 0.2 mV
  • Low TC of Input Offset Voltage: 2.0 ?V/° C
  • High Gain Bandwidth Product: 37 MHz @ 100 kHz
  • High AC Voltage Gain: 370 @ 100 kHz; 1850 @ 20 kHz
  • Unity Gain Stable: with Capacitance Loads to 500 pF
  • High Slew Rate: 11 V/µs
  • Low Total Harmonic Distortion: 0.007%
  • Large Output Voltage Swing: +14 V to -14.7 V
  • High DC Open Loop Voltage Gain: 400 k (112 dB)
  • High Common Mode Rejection: 107 dB
  • Low Power Supply Drain Current: 3.5 mA
  • Dual Supply Operation:+/-2.5 V to +/-18 V

技术特性

描述
寻找类似物料
Typical Dual Supply Voltage
±3|±5|±9|±12|±15 V
Shut Down Support
No
Minimum PSRR
80 dB
Typical Gain Bandwidth Product
37 MHz
Typical Input Noise Voltage Density
6.7@±15V nV/rtHz
Minimum Dual Supply Voltage
±2.5 V
Maximum Input Offset Voltage
1@±15V mV
Maximum Input Bias Current
1@±15V uA
Type
General Purpose Amplifier
Minimum CMRR
85 dB
Typical Voltage Gain
65.34 dB
Typical NonInverting Input Noise Current Density
1.3@±15V pA/rtHz
Typical Slew Rate
11@±15V V/us
Number of Channels per Chip
2
Max Processing Temp
260
Rail to Rail
No
Operating Temperature
-40 to 85 °C
Maximum Supply Current
4.5@±15V mA
Power Supply Type
Dual
Maximum Operating Supply Voltage
±18 V
Lead Finish
Matte Tin
Mounting
Surface Mount
Maximum Dual Supply Voltage
±18 V

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.33.00.00
HTSN:
8542.33.00.00
UNSPSC:
32101629
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
USD    $0.5506

有现货

0
  • 货期: 26 周
  • 数量:

    - | +

    最小起订量: 2500  递增数量: 2500


    image

    Invalid Quantity

    2500:  

    $0.5506


    5000:  

    $0.5411


    10000:  

    $0.5378


    15000:  

    $0.5345


    25000:  

    $0.5312



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单