MC33072PG | APAC | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC33072PG

ON Semiconductor

OP Amp Dual GP ±22V/44V 8-Pin PDIP Rail

制造商料号#: MC33072PG

替代型号#: MC33072PG


legend 通过RoHS认证

描述

文档

替代/替换

信息

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic op-amps. These op-amps offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology.Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74, MC34071/72/74, NCV33072/74,A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC and TSSOP surface mount packages.

技术参数

  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1 µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: -14.7 V to +14 V (with+/-15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • Pb−Free Devices are available

技术特性

描述
寻找类似物料
Typical Voltage Gain
100 dB
Maximum Dual Supply Voltage
±22 V
Maximum Input Bias Current
0.5@±15V uA
Minimum PSRR
80 dB
Maximum Supply Current
4@5V mA
Rail to Rail
No
Operating Temperature
-40 to 85 °C
Typical Gain Bandwidth Product
4.5 MHz
Lead Finish
Matte Tin
Typical Input Noise Voltage Density
32@±15V nV/rtHz
Minimum CMRR
70 dB
Power Supply Type
Single|Dual
Maximum Operating Supply Voltage
±22|44 V
Mounting
Through Hole
Type
General Purpose Amplifier
Minimum Single Supply Voltage
3 V
Typical Dual Supply Voltage
±3|±5|±9|±12|±15|±18 V
Maximum Input Offset Voltage
3@5V mV
Shut Down Support
No
Typical Single Supply Voltage
5|9|12|15|18|24|28 V
Minimum Dual Supply Voltage
±1.5 V
Maximum Single Supply Voltage
44 V
Typical Slew Rate
13@±15V V/us
Number of Channels per Chip
2
Typical NonInverting Input Noise Current Density
0.22@±15V pA/rtHz

ECCN / UNSPSC

描述
ECCN:
EAR99
计划交货期 B:
8542.33.00.00
HTSN:
8542.33.00.00
UNSPSC:
32101629
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
USD    $0.4073

有现货

0
  • 货期: 2 周
  • 数量:

    - | +

    最小起订量: 1000  递增数量: 50


    image

    Invalid Quantity

    1000:  

    $0.4073


    1100:  

    $0.3968


    2100:  

    $0.3867


    5000:  

    $0.3772


    10000:  

    $0.3726



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单