MC33072DG by ON Semiconductor | APACOP Amp | Avnet ASIA
Close
Close
Close
print打印 image 书签 分享
发送一个链接到这个页面
请输入有效的电子邮件地址
链接
Sender
发至
jsmith@baa.com
sjohnson@baa.com
添加另外一个地址
添加另外一个地址
添加另外一个地址
主题
信息

MC33072DG

ON Semiconductor

OP Amp Dual GP ±22V/44V 8-Pin SOIC N Rail

制造商料号#: MC33072DG

替代型号#: MC33072DG


legend 通过RoHS认证

描述

文档

替代/替换

信息

Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74, MC34071/72/74, NCV33072/74A series of monolithic op-amps. These op-amps offer 4.5 MHz of gain bandwidth product, 13 V/µs slew rate and fast settling time without the use of JFET device technology.Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this series exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74, MC34071/72/74, NCV33072/74,A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial, industrial/vehicular or military temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic DIP, SOIC and TSSOP surface mount packages.

技术参数

  • Wide Bandwidth: 4.5 MHz
  • High Slew Rate: 13 V/µs
  • Fast Settling Time: 1.1 µs to 0.1%
  • Wide Single Supply Operation: 3.0 V to 44 V
  • Wide Input Common Mode Voltage Range: Includes Ground (VEE)
  • Low Input Offset Voltage: 3.0 mV Maximum (A Suffix)
  • Large Output Voltage Swing: -14.7 V to +14 V (with+/-15 V Supplies)
  • Large Capacitance Drive Capability: 0 pF to 10,000 pF
  • Low Total Harmonic Distortion: 0.02%
  • Excellent Phase Margin: 60°
  • Excellent Gain Margin: 12 dB
  • Output Short Circuit Protection
  • ESD Diodes/Clamps Provide Input Protection for Dual and Quad
  • Pb−Free Devices are available

技术特性

描述
寻找类似物料
Typical Single Supply Voltage
5|9|12|15|18|24|28 V
Shut Down Support
No
Maximum Dual Supply Voltage
±22 V
Minimum PSRR
80 dB
Maximum Supply Current
4@5V mA
Power Supply Type
Single|Dual
Type
General Purpose Amplifier
Minimum Single Supply Voltage
3 V
Typical NonInverting Input Noise Current Density
0.22@±15V pA/rtHz
Typical Input Noise Voltage Density
32@±15V nV/rtHz
Lead Finish
Matte Tin
Maximum Operating Supply Voltage
±22|44 V
Minimum CMRR
70 dB
Mounting
Surface Mount
Typical Gain Bandwidth Product
4.5 MHz
Typical Slew Rate
13@±15V V/us
Typical Voltage Gain
100 dB
Maximum Single Supply Voltage
44 V
Typical Dual Supply Voltage
±3|±5|±9|±12|±15|±18 V
Minimum Dual Supply Voltage
±1.5 V
Maximum Input Offset Voltage
3@5V mV
Maximum Input Bias Current
0.5@±15V uA
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Rail to Rail
No
Number of Channels per Chip
2

ECCN / UNSPSC

描述
ECCN:
EAR99
HTSN:
8542.33.00.00
UNSPSC:
32101629
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
USD    $0.3373

有现货

0
  • 货期: 26 周
  • 数量:

    - | +

    最小起订量: 1568  递增数量: 98


    image

    Invalid Quantity

    1568:  

    $0.3373


    1764:  

    $0.3286


    3332:  

    $0.3203


    7840:  

    $0.3124


    15680:  

    $0.3085



    Need More?请求报价

    Need More?请求报价

    小计


    添加到购物车

    添加到物料清单