Texas Instruments

德州仪器公司(Texas Instruments Incorporated)是一家全球性半导体公司和世界领先的数字信号处理和模拟技术开发商及供应商,是推动电子器件数字化的引擎。

Texas Instruments

40V N-Channel NexFET™ Power MOSFET, CSD18510KCS

This 40-V, 1.4-mΩ, TO-220 NexFET™ power MOSFET is designed to minimize losses in power conversion applications.

TI 40V N-Channel NexFET™ Power MOSFET, CSD18510KCS

Texas Instruments

40 V Half-Bridge NexFET™ Power Block

The CSD88584Q5DC 40-V power block is an optimized design for high-current motor control applications, such as handheld, cordless garden and power tools.

TI 40 V Half-Bridge NexFET™ Power Block, CSD88584Q5DC

Texas Instruments

High Accuracy Current, Voltage and Power Monitor

The INA233 device is a current, voltage, and power monitor with an I2C-, SMBus-, and PMBus-compatible interface that is compliant with digital bus voltages from 1.8 V to 5.0 V.

TI High Accuracy Current, Voltage, Power and Energy Monitor, INA233

Texas Instruments

Low-Distortion Audio Operational Amplifier

The OPA1678 (dual-channel) operational amplifiers offer higher system-level performance over legacy op amps commonly used in audio circuitry.

TI Low-Distortion Audio Operational Amplifier, OPA1678

Texas Instruments

CAN收发器,TCAN1042HV

该CAN收发器系列符合ISO1189-2高速CAN(控制器局域网)物理层标准。

Texas Instruments

同步降压转换器,LM5165

LM5165是一款紧凑型,易于使用的3 V至65 V超低IQ同步降压转换器,在宽输入电压和负载电流范围内具有高效率。

Texas Instruments

Digital Isolator, ISO7741DWR

The ISO774x devices provide high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/Os.

Digital Isolator, ISO7741DWR

Texas Instruments

Wireless Solutions

WiFi, Bluetooth/BLE, Sub 1-GHz, Multi-protocol, NFC and Zigbee Wireless Solutions

TI
Two people collaborating at a computer

WEBENCH Design Center

WEBENCH Design Environments are unique and powerful software tools that deliver customized power, lighting, filtering, clocking and sensing designs in seconds.

TI Spice Model on smart phone

SPICE模型资源

PSpice,TINA-TI参考设计和模片模型。

Computer server surrounded by a blue sky and some clouds

TI reference solutions

Online Access to all TI Reference Solutions

Person using laptop, phone and other mobile device

软件与开发工具

全面的,简单易用型平台软件和开发工具,可以从最初的开发板的建立,以至完整的产品周期—为TI超低功耗微控制器,高性能DSP和Sitara™ARM®处理器或无线连接设备提供支持。