STMicroelectronics

意法半导体(STMicroelectronics;ST)是全球领先的半导体解决方案供应商,为客户提供传感器、功率器件、汽车产品和嵌入式处理器解决方案。从能源管理和节能技术,到数字信任和数据安全,从医疗健身设备,到智能消费电子,从家电、汽车,到办公设备,从工作到娱乐,意法半导体的微电子器件无所不在,在丰富人们的生活方面发挥着积极、创新的作用。意法半导体代表着科技引领智能生活(life.augmented)的理念。

意法半导体2012年净收入84.9 亿美元。详情请访问公司网站www.st.com。

STMicroelectronics

无线电源TX控制器,STWBC-EP

Qi 1.2标准支持无线充电解决方案TX

ST Wireless Power TX Controller, STWBC-EP

STMicroelectronics

RX Wireless Charging, STWLC33

Up to Qi 1.2 15W output power& Airfuel inductive 5W

ST RX Wireless Charging, STWLC33

STMicroelectronics

Tiniest Matched Balun for WiFi, Bluetooth & Sub-GHz

ST’s RF IPD baluns provide improved system performances while simplifying RFIC to antenna matching network complexity.

ST Tiniest Matched Baluns for WiFi, Bluetooth & Sub-GHz, BALF-SPI-01D3

STMicroelectronics

STSPIN32F0

ST’s new STSPIN32F0 motor-control system-in-package combines the power and flexibility of a microcontroller-based drive using different control algorithms with ease-of-use and space efficiency.

STSPIN32F0

STMicroelectronics

STM32 32-bit ARM Cortex MCUs, STM32F7

Very high-performance MCUs with ARM® Cortex®-M7 core

ST STM32 32-bit ARM Cortex MCUs, STM32F7

STMicroelectronics

Bluetooth® Low Energy Wireless System-on-Chip

The BlueNRG-2 extends the features of award-winning BlueNRG network processor, enabling the usage of the embedded Cortex M0 for running the user application code.

ST Bluetooth® Low Energy Wireless System-on-Chip, BlueNRG-2

STMicroelectronics

感应解决方案

ST公司LIS2 系列先进 MEMS 加速器

STMicrolectronics

固定LDO稳压器,L4949EDTR-E

L4949EDTR-E固定LDO稳压器,5V至28V,300mV压差,5Vout,100mAout,采用SOIC-8封装。