ON Semiconductor

凭借其全球的物流网络和强大的产品组合,安森美半导体是高效电源解决方案客户的首选供应商,其客户范围涵盖电源、汽车、通信、计算机、消费类产品、医疗、工业、移动电话和军事/航空市场。该公司广泛的产品线包括电源、模拟、数字信号处理器、混合信号、先进逻辑、时钟管理和标准组件设备等。安森美半导体在整个北美、欧洲和亚太地区的主要市场中,均设有制造工厂网络、销售办事处和设计中心。

ON Semiconductor

改变您的想法

随着设计周期的加快和竞争的加剧, 您需要的不再仅仅是零件。您应该获得的是解决方案。

ON Semiconductor

CMOS image sensor, 2.1 MP, 1/2.7", AR0237 RGB-IR

It captures images in either linear or high dynamic range modes with a rolling-shutter readout, and includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes.

ON Semiconductor

CMOS digital image sensor with global shutter AR0135AT & AR0135CS

This 1/3-inch 1.2 Mp CMOS digital image sensor is designed for low light performance and features a global shutter for accurate capture of moving scenes and synchronization with pulsed light sources.

ON Semiconductor

CMOS image sensor, 2MP, 1/2.7" AR0230CS

It captures images in either linear or high dynamic range modes, with rolling-shutter readout. It includes sophisticated camera functions such as in-pixel binning, windowing and both video and single frame modes.

ON Semiconductor

SPS modules with integrated current and temperature monitors FDMF3170

It is the next generation SPS solutions with fully optimized, ultra-compact, integrated MOSFETs with advanced driver IC current and temperature sensors, for high-current, high frequency, and synchronous buck DC-DC converters.

ON Semiconductor

RSL10 sensor developement kit RSL10-SENSE-GEVK

The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications with leading sensor technology and the industry's lowest power Bluetooth ® Low Energy SoC.

ON Semiconductor

System-in-Package, Bluetooth® 5 Certified, SDK 3.3, RSL10 SIP

The RSL10 SIP offers the easiest way to bring the industry's lowest power Bluetooth® Low Energy to wireless applications.

Isolated high current & high efficiency IGBT gate driver NCV57001DWR2G

NCV57001 is a high−current single channel IGBT driver with internal galvanic isolation, designed for high system efficiency and reliability in high power applications.

ON Semiconductor's NCV57001 high-current single channel IGBT drive