Molex

Molex是世界上最大的电子、电气和光纤互连产品与系统生产商之一。Molex生产各种开关和应用工具。作为全方位供应商,Molex可对资源进行全球协调以满足全球、地区和本地客户的需求。Molex在六大洲产品开发中心、制造工厂和销售办事处的团队是100%客户導向的。这一理念使Molex自1938年创建以来一直是电子行业成长最快的公司之一。

徽标属于 Molex
通过RoHS认证
有现货

Nano-Fit Power Connectors 2.50mm Pitch

Nano-Fit Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal backout.

Nano-Fit Power Connector

ValuSeal Wire-to-Wire Connector System

Achieve industry-leading cost efficiencies plus IP65 sealing protection with the innovative, one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications.

ValuSeal Wire-to-Wire Connector

High-Current, Universal-Clamp Terminal Blocks

DIN-rail or panel-mountable High-Current Universal-Clamp Terminal Blocks offer a versatile solution for high-current and voltage applications requiring aluminum-to-aluminum, copper-to-copper or aluminum-to-copper terminations.

Universal-Clamp Terminal Block

Pico-EZmate Slim 1.20mm Pitch Wire-to-Board Connect

Now with an even lower profile, the Pico-EZmate Slim connectors support automated assembly processes in tight-spaced consumer and other applications.

Pico-EZmate Slim 1.20mm Pitch Wire-to-Board Connector

MUO 2.5 Termination Connector

The MUO 2.5 termination connector replaces closed-end (CE) terminals efficiently as a grounding solution. It reduces harness assembly lead time and improves reliability and processing at OEM and cable assembly houses.

MUO 2.5 Termination Connector

Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and with a compact connector to support both prototyping and global production.

Micro-Lock Plus Off-the-Shelf (OTS) Discrete Wire Cable

Sealed FAKRA Connector System

FAKRA RF Connectors offer a sealed, inline solution for automotive cameras, radio antennas, keyless entry or any application requiring an IP69K rating, along with a mechanical key feature and color coding to ensure a proper connection.

Sealed FAKRA Connector System

Lite-Trap Wire-to-Board Connector Vertical Entry, 1

The vertical wire-entry Lite-Trap connector expands the selection of options available for securing wires to PCBs in security devices, datacom equipment, LED drivers and other applications, enabling cost savings within limited design spaces.

Lite-Trap Wire-to-Board Connector