ISSI

芯成半导体有限公司(ISSI)是高性能集成电路设计、开发和销售领域的技术领袖,关注以下主要市场:(1)数字消费电子、(2)网络、(3)移动通信、(4)汽车电子,以及(五)工业/医疗电子。芯成半导体的主要产品是高速、低功耗的SRAM和中低密度的DRAM。芯成半导体还设计和销售EEPROM及智能卡,并正在其主要市场方面开发选定的非记忆体产品。芯成凭借其低成本的成本效益和高品质的半导体产品,重点关注高增长市场,并谋求与客户建立长期关系。芯成半导体一直致力于成为存储产品的长期供应商,包括较低的密度和体积小的产品,即使在制造能力紧张的时期也是如此。

徽标属于 ISSI
通过RoHS认证
有现货

ISSI

DDR3 DRAM

1Gb, 2Gb, 4Gb 和 8Gb DDR3 DRAM

 ISSI DDR3 DRAM

ISSI

DDR2 DRAM

256Mb, 512Mb, 1Gb 和 2Gb DDR2 DRAM

 ISSI DDR2 DRAM

ISSI

LPDDR2 DRAM

256Mb, 512Mb, 1Gb, 2Gb 和 4Gb LPDDR2 DRAM

ISSI LPDDR2 DRAM

ISSI

2Mb串行SRAM

1.8V和3.3V两种版本。可提供BGA及SOIC封装、车规及工业级。量产容量有512Kb和1Mb,4Mb正在开发中,

ISSI 2Mb Serial SRAM

ISSI

36 通道 LED 驱动,IS31FL3236A

芯片可以恒流驱动36路LED,可以抑制电容开关蜂鸣噪声。每路输出电流都可以通过I2C总线进行控制,最大可达38mA。

ISSI 36 Channel LED Driver, IS31FL3236A

ISSI

汽车级高亮度LED驱动,IS32LT3175

车内阅读灯/车内顶灯LED驱动芯片,仅需要通过调节外围电阻便可轻松实现各种剧场般的淡入淡出调光效果。 芯片采用带散热片的SOP8封装,通过AEC-Q100汽车等级认证。

 ISSI Automotive High Brightness LED Driver, IS32LT3175

ISSI

256Mb SPI/QSPI + DTR Flash,通过AEC-Q100认证

256Mb SPI/QSPI + DTR Flash, 可提供1.8V和3.3V。 通过AEC-Q100认证,可提供业内标准封装,且工作温度可支持高达125°C。

ISSI 256Mb SPI QSPI DTR Flash with AEC-Q100 support

ISSI

车规级512Mb SPI/QSPI + DTR Flash 通过AEC-Q100认证

512Mb SPI/QSPI产品,支持DTR模式,可提供1.8V 及 3V两种版本。采用业界标准封装,通过AEC-Q100认证,高温可达125C度。

ISSI 512Mb SPI/QSPI + DTR Flash with AEC-Q100 support
IS31FL3194

IS31FL3194

IS31FL3194, the latest addition to the innovative line of FxLED RGB drivers. The IS31FL3194 is a fully programmable 3 channel LED driver supporting a wide range of color rendering capabilities for consumer and industrial IoT applications.