电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
电容器 Products under null
url output yageo/%E7%94%B5%E5%AE%B9%E5%99%A8/

畅销产品

ECHU1H102JX5
Panasonic
Cap Film 0.001uF 50V PPS 5% (2 X 1.25 X 0.9mm) SMD 125°C T/R
价格
库存
$0.2732
3,000 
ECHU1C104JX5
Panasonic
Cap Film 0.1uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) SMD 125°C T/R
价格
库存
$4.9208
10,000 
CM05X5R186M06AH065HS
Kyocera
Cap Ceramic 18uF 6.3V X5R 20% SMD 0402 85°C T/R
价格
库存
$0.15166
50,000 
EEEFC1H100P
Panasonic
Cap Aluminum 10uF 50V 20% (6.3 X 5.4mm) SMD 70mA 1000 hr 105°C Embossed T/R
价格
库存
$0.10726
25,000