电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
电容器 Products under null

新产品

EEE-FKC271XSP
Panasonic
CAP ALUM FKS SERIES 270UF 16VDC SMD 6.3X7.7MM REFLOW-ONLY
价格
库存
$0.06195
5,400 
TCN4107M035R0100
AVX
Cap Tant Solid 100uF 35V 4 CASE 20% (7.3 x 6.1 x 2mm) SMD 7361-20 0.1Ohm 105°C T/R
价格
库存
$4.048
4,000 
NMC0603X5R105K25TRP4KF
NIC Components
Cap Ceramic 1uF 25V X5R 10% SMD 0603 85°C Paper T/R
价格
库存
$0.057
20,000 
EEEFK1C102SP
Panasonic
Cap Aluminum 1000uF 16V 20% (10 X 10.2mm) SMD Cylindrical 0.08 Ohm 850mA 2000hr 105°C Emboss T/R
价格
库存
$3.40
2,500 

畅销产品

EEEFK1C221P
Panasonic
Cap Aluminum 220uF 16V 20% (8 X 6.2mm) SMD 300mA 2000 hr 105°C T/R
价格
库存
$2.406
22,000 
EEEFK1E470P
Panasonic
Cap Aluminum 47uF 25V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105°C T/R
价格
库存
$0.10734
4,000