电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.

查看全部

电源管理 - 子类别

电源管理 - 制造商

畅销产品

L7912CV-DG

L7912CV-DG

STMicroelectronics

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220 Tube

价格
库存
$0.162
5,000
购买
MAX5974AETE+T

MAX5974AETE+T

Maxim Integrated

Current Mode PWM Controller 1A 16-Pin TQFN EP T/R

价格
库存
$0.96667
2,500
购买
TPS51200DRCR

TPS51200DRCR

Texas Instruments

LDO Regulator Neg/Pos -0.1V to 3.5V 3A 10-Pin VSON EP T/R

价格
库存
$0.56667
9,000
购买
TL431ACDR

TL431ACDR

Texas Instruments

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC T/R

价格
库存
$0.13778
5,000
购买