无线与射频

Radio Frequency (RF) and Microwave communication is the ability to communicate over Standard Radio or Micro Frequency waves. This allows communication of data over relatively large distances without the need for computing or communication devices to be physically connected together via a cable. Sometimes known as wireless communication the main applications are Industrial, Automotive, Consumer, Communication, IoT and Military.

查看全部

无线与射频 - 子类别

无线与射频 - 制造商

畅销产品

NRF52832-CIAA-R

NRF52832-CIAA-R

Nordic Semiconductor

Bluetooth 1.7V to 3.6V 2Mbps 48-Pin WLCSP T/R

价格
库存
$2.57692
35,000
购买
CC2540F256RHAR

CC2540F256RHAR

Texas Instruments

Bluetooth Class II 2507MHz 1Mbps SMART SOC w/USB 40-Pin VQFN EP T/R

价格
库存
$3.50
12,500
购买