电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
电容器 Products under null

畅销产品

16SVP330M
Panasonic
Cap Aluminum 330uF 16V 20% (10 X 12.6mm) Cylindrical 4720mA 2000hr 105°C T/R
价格
库存
$0.7753
2,000 
EEEFK1C101P
Panasonic
Cap Aluminum 100uF 16V 20% (6.3 X 5.8mm) SMD 240mA 2000 hr 105°C T/R
价格
库存
$0.09911
17,000 
ECHU1H103JX5
Panasonic
Cap Film 0.01uF 50V PPS 5% (3.2 X 1.6 X 1.1mm) SMD 125°C T/R
价格
库存
$2.0352
12,000