电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
CategorySummaryWidget

畅销产品

CM02X5R474M06AH
AVX
Cap Ceramic 0.47uF 6.3V X5R 20% SMD 01005 85°C Paper T/R
价格
库存
$0.1241
100,000 
CM02CG560J16AH
Kyocera
Cap Ceramic 56pF 16V C0G 5% SMD 01005 125°C T/R
价格
库存
$0.01917
2,970 
CM05X5R186M06AH065HS
Kyocera
Cap Ceramic 18uF 6.3V X5R 20% SMD 0402 85°C T/R
价格
库存
$0.15166
50,000 
EEE1CA220SR
Panasonic
Cap Aluminum 22uF 16V 20% (5 X 5.4mm) SMD 39mA 2000 hr 85°C T/R
价格
库存
$0.3375
5,000