存储器

Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部
存储器 Products under null

存储器 - 子类别

闪存

740

EEPROM

921

EPROM

26

FIFO

27

NVRAMs

37

PROM

16

PSRAMs

14

畅销产品

M24C02-WMN6TP
STMicroelectronics
EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO N T/R
价格
库存
$0.05629
7,500 
MT41J128M16JT-125:K
Micron
DRAM Chip DDR3 SDRAM 2G-Bit 128Mx16 1.5V 96-Pin F-BGA
价格
库存
$3.78
10,000