电源管理

Power management is used to manage and control the power to multiple devices within a design. In today green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.

查看全部

电源管理 - 子类别

电源管理 - 制造商

畅销产品

L7815CV

L7815CV

STMicroelectronics

Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220 Tube

价格
库存
$0.14
25,000
购买
TPS54331DR

TPS54331DR

Texas Instruments

Conv DC-DC Single Step Down 3.5V to 28V 8-Pin SOIC T/R

价格
库存
$0.69667
12,500
购买
TL431AIDBZR

TL431AIDBZR

Texas Instruments

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R

价格
库存
$0.12192
15,000
购买
TPS51200DRCR

TPS51200DRCR

Texas Instruments

LDO Regulator Neg/Pos -0.1V to 3.5V 3A 10-Pin VSON EP T/R

价格
库存
$0.36902
15,000
购买