存储器

Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部
存储器 Products under null

存储器 - 子类别

闪存

816

EEPROM

932

EPROM

27

FIFO

25

NVRAMs

36

PROM

16

PSRAMs

13

新产品

IS25LP016D-JMLE-TR
ISSI
NOR Flash Serial-SPI 2.5V/3.3V 16Mbit 2M X 8Bit 7ns/8ns 16-Pin SOIC T/R
价格
库存
$3.66667
5,000 

畅销产品

CAT24C256WIGT3
ON Semiconductor
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
价格
库存
$0.22814
15,000 
MT41K256M16TW-107:P
Micron
DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96 F-BGA
价格
库存
$6.76667
10,000 
MT25QL128ABA1ESE-0SIT
Micron
NOR Flash Serial-SPI 3.3V 128Mbit 128M x 1bit 8-Pin SOP-II
价格
库存
$1.60
4,500