电源管理

Power management is used to manage and control the power to multiple devices within a design. In today's green environment processing, interface and other solutions are designed with onboard power saving features which need controlling, such as standby, shut down and different power input sources for core and peripheral power. Power management is used typically in all applications but low power applications such as hand held devices, Industrial, Communication and IoT all use power management and control devices.
查看全部
电源管理 Products

畅销产品

L7812CV
STMicroelectronics
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube
价格
库存
$0.16701
3,100 
MC78L05ABDR2G
ON Semiconductor
Standard Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
价格
库存
$0.15
37,500 
MAX1510ETB+T
Maxim Integrated
LDO Regulator Pos 0.5V to 1.5V 3A 10-Pin TDFN EP T/R
价格
库存
$3.5167
5,000